Reference Only

LXES1UBAB1-007

Obsolete
ESD Protection Diodes / TVS Diodes 0.5pF +/-17.5V 1MHz

Manufacturer:

Mfr Part:
LXES1UBAB1-007

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage17.5 V
Termination StyleSMD/SMT
Breakdown Voltage18 V
Package / CaseDFN-1006-2
Cd - Diode Capacitance500 fF
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap5 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesLXESxxB
PackagingReel
Moisture SensitiveYes
Operating Supply Voltage17.5 V
ProductESD Suppressors
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?