Reference Only

LXES03AAA1-134

Obsolete
ESD Protection Diodes / TVS Diodes

Manufacturer:

Mfr Part:
LXES03AAA1-134

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage15 V
Termination StyleSMD/SMT
Package / Case0201 (0603 metric)
Cd - Diode Capacitance35 fF
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap5 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesLXESxxA
PackagingReel
Operating Supply Voltage15 V
ProductESD Suppressors
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?