Reference Only

LXDC3EP25F-265

Obsolete
DC/DC Converters - SMD 2.5Vout 1.0A 3.5x3.2mm micro DCDC

Manufacturer:

Mfr Part:
LXDC3EP25F-265

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationNon-Isolated
Number of Outputs1 Output
Input Voltage - Min2.5 V
Input Voltage - Max5.5 V
Output Voltage-Channel 12.5 V
Output Current-Channel 11 A
Length3.5 mm (0.138 in)
Width3.2 mm (0.126 in)
Height1.3 mm (0.051 in)
IndustryIndustrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
SeriesLXDC
Case StyleEncapsulated
Mounting StyleSMD/SMT
PackagingReel
Product TypeNon-Isolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504408500
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?