Reference Only

LXDC2XQ13A-343

Obsolete
DC/DC Converters - SMD 2.8x2.6mm 1.3Vout 1500ma Micro DCDC

Manufacturer:

Mfr Part:
LXDC2XQ13A-343

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationNon-Isolated
Number of Outputs1 Output
Input Voltage - Min2.7 V
Input Voltage - Max5.5 V
Output Voltage-Channel 11.3 V
Output Current-Channel 11.5 A
Length3 mm (0.118 in)
Width2.6 mm (0.102 in)
Height1.3 mm (0.051 in)
IndustryIndustrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Case StyleEncapsulated
Mounting StyleSMD/SMT
PackagingReel
Product TypeNon-Isolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?