Reference Only
LXDC2UR30A-143
Obsolete
DC/DC Converters - SMD 3.0Vout 600mA 2.5x2.3mm micro DCDC
Datasheet
LXDC2UR30A-143 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Input Voltage - Min | 3.6 V | |
| Input Voltage - Max | 5.5 V | |
| Output Voltage-Channel 1 | 3 V | |
| Output Current-Channel 1 | 600 mA | |
| Length | 2.5 mm (0.098 in) | |
| Width | 2.3 mm (0.091 in) | |
| Height | 1.3 mm (0.051 in) | |
| Industry | Industrial | |
| Series | LXDC | |
| Manufacturer | Murata | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Input Voltage - Min | 3.6 V | |
| Input Voltage - Max | 5.5 V | |
| Output Voltage-Channel 1 | 3 V | |
| Output Current-Channel 1 | 600 mA | |
| Length | 2.5 mm (0.098 in) | |
| Width | 2.3 mm (0.091 in) | |
| Height | 1.3 mm (0.051 in) | |
| Industry | Industrial | |
| Series | LXDC | |
| Case Style | Encapsulated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Non-Isolated DC-DC Converters | |
| Product | Non-Isolated / PoL | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504408500 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?