Reference Only

LXDC2MB12G-424

Obsolete
Switching Voltage Regulators 1.2Vout 50mA Buck 2.0x1.6mm

Manufacturer:

Mfr Part:
LXDC2MB12G-424

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
TopologyBuck
Output Voltage1.2 V
Output Current50 mA
Number of Outputs1 Output
Input Voltage, Min2 V
Input Voltage, Max5.5 V
Quiescent Current500 nA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesLXDC2MB
PackagingReel
Input Voltage3.7 V
Load RegulationRegulated
Peak Solder Temperature+ 260 C
Pin Count4
Product TypeSwitching Voltage Regulators
ShutdownShutdown
SubcategoryPMIC - Power Management ICs
TypeMicro DC-DC Converter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504408500
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?