LXDC2HN33F-175 Murata Electronics

LXDC2HN33F-175

Obsolete
DC/DC Converters - SMD 3.3volts micro DC-DC

Manufacturer:

Mfr Part:
LXDC2HN33F-175

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationNon-Isolated
Number of Outputs1 Output
Output Current-Channel 1300 mA
IndustryIndustrial
SeriesLXDC
ManufacturerMurata
IsolationNon-Isolated
Number of Outputs1 Output
Output Current-Channel 1300 mA
IndustryIndustrial
SeriesLXDC
Case StyleEncapsulated
Mounting StyleSMD/SMT
PackagingReel
Product TypeNon-Isolated DC-DC Converters
ProductNon-Isolated / PoL
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504408500
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?