Reference Only

LXDC2HN25A-134

Obsolete
DC/DC Converters - SMD 2.5volts micro DC-DC

Manufacturer:

Mfr Part:
LXDC2HN25A-134

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationNon-Isolated
Number of Outputs1 Output
Output Power1.25 W
Input Voltage - Min2.3 V
Input Voltage - Max5.5 V
Output Voltage-Channel 12.5 V
Output Current-Channel 1500 mA
Package / Case1008 (2520 metric)
Length2.5 mm (0.098 in)
Width2 mm (0.079 in)
Height1.3 mm (0.051 in)
IndustryIndustrial
SeriesLXDC
Case StyleEncapsulated
Mounting StyleSMD/SMT
PackagingReel
Product TypeNon-Isolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504408500
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?