Reference Only
LT-1PA01
Obsolete
Proximity Sensors Smallest Proximity & Illuminance Sensor
Datasheet
LT-1PA01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Proximity Sensors | |
| Sensing Method | Optical | |
| Mounting Style | SMD/SMT | |
| Output Configuration | Open Drain | |
| Barrel Size | 3.05 mm x 2.1 mm x 1 mm | |
| Height | 1 mm | |
| Length | 3.05 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Operating Supply Current | 80 uA | |
| Operating Supply Voltage | 2.7 V to 3.6 V | |
| Packaging | Reel | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 2.7 V | |
| Width | 2.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?