Reference Only

LQW32FT2R7M0HL

RF Inductors - SMD .

Manufacturer:

Mfr Part:
LQW32FT2R7M0HL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Inductors - SMD
TypeWirewound
ShieldingUnshielded
Inductance2.7 uH
Tolerance20 %
Maximum DC Current975 mA
Maximum DC Resistance220 mOhms
Saturation Current975 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency200 MHz
TerminationStandard
Length3.2 mm
Width2.5 mm
Height2.3 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesLQW32FT_H
PackagingReel
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.485$727.50
$0.469$1,407.00
Need more?