Reference Only

LQH5BPN150M38L

Power Inductors - SMD .

Manufacturer:

Mfr Part:
LQH5BPN150M38L

TTI Part:
Not Assigned

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case2020 (5050 metric)
ShieldingShielded
Inductance15 uH
Tolerance20 %
Maximum DC Current1.9 A
Maximum DC Resistance80 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency10 MHz
TerminationStandard
Length4.9 mm
Width4.9 mm
Height4 mm
Core MaterialFerrite
SeriesLQH5BPN
PackagingReel
ApplicationPower
Case Code - in2020
Case Code - mm5050
Core TypeWirewound
Product TypePower Inductors - SMD
SubcategoryInductors, Chokes & Coils
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.303$121.20
$0.28$224.00
Need more?