Reference Only

LPR2430ERA

Obsolete
Zigbee Modules - 802.15.4 100mW Analog&Digital I/O w/Chip Antenna

Manufacturer:

Mfr Part:
LPR2430ERA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryZigbee Modules - 802.15.4
Frequency2.4 GHz
Data Rate250 kb/s
Sensitivity- 95 dBm
Supply Voltage - Min3.3 V
Supply Voltage - Max5.5 V
Supply Current Transmitting130 mA
Supply Current Receiving33 mA
Output Power18 dBm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Dimensions1.45 in x 0.985 in x 0.12 in
Modulation TechniqueOQPSK
Operating Supply Voltage3.3 V to 5.5 V
Product TypeZigbee Modules
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
ECCN5A002.a.1
HTS8525601050
TARIC8525600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?