Reference Only

LME0515SC

Obsolete
DC/DC Converters - Through Hole SUGGESTED ALTERNATE 580-CRE1S0515SC

Manufacturer:

Mfr Part:
LME0515SC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power250 mW
Input Voltage, Nominal5 V
Input Voltage - Min4.5 V
Input Voltage - Max5.5 V
Output Voltage-Channel 115 V
Output Current-Channel 116 mA
Isolation Voltage1 kV
Package / CaseSIP-4
Length11.53 mm (0.454 in)
Width6.1 mm (0.24 in)
Height10 mm (0.394 in)
IndustryMedical, Industrial
SeriesLME
ApplicationIndustrial
Input Voltage4.5 V to 5.5 V
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?