Reference Only

LLM215R70J224MA11L

Obsolete
Capacitor Arrays & Networks

Manufacturer:

Mfr Part:
LLM215R70J224MA11L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryCapacitor Arrays & Networks
Capacitance220 nF
Voltage Rating DC6.3 VDC
Termination StyleSMD/SMT
Number of Elements10 Element
Tolerance20 %
Length2 mm
Width1.25 mm
SeriesLLM
PackagingReel
DielectricX7R
Height0.5 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Package / Case0805 (2012 metric)
Product TypeCapacitor Arrays & Networks
SubcategoryCapacitors
TypeTen Termination Low ESL Chip Monolithic Ceramic Capacitor
Voltage Rating6.3 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?