Reference Only

LLL317R71C104MD01L

Obsolete
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0612 0.1uF 16volts X7R 20%

Manufacturer:

Mfr Part:
LLL317R71C104MD01L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.1 uF
Tolerance20 %
Case Code - in0612 (Reversed)
Case Code - mm1632 (Reversed)
Termination StyleSMD/SMT
Length1.6 mm (0.063 in)
Width3.2 mm (0.126 in)
Height0.7 mm (0.028 in)
ProductReverse Geometry Type MLCCs
SeriesLLL
PackagingReel
Package / Case0612 (Reversed)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeReversed Geometry Low ESL Type

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?