Reference Only

LLL215R71E223MA11K

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 20% 0508 (Reversed)

Manufacturer:

Mfr Part:
LLL215R71E223MA11K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance22 nF
Tolerance20 %
Case Code - in0508 (Reversed)
Case Code - mm1220 (Reversed)
Termination StyleSMD/SMT
Length1.25 mm (0.049 in)
Width2 mm (0.079 in)
Height0.5 mm (0.02 in)
ProductReverse Geometry Type MLCCs
SeriesLLL
PackagingReel
Package / Case0508 (Reversed)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeReversed Geometry Low ESL Type

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?