Reference Only

LLL185B11A104KA01B

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0306 0.1uF 10volts B 10%

Manufacturer:

Mfr Part:
LLL185B11A104KA01B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance100 nF
Tolerance10 %
Case Code - in0306 (Reversed)
Case Code - mm0816 (Reversed)
Termination StyleSMD/SMT
Length0.8 mm (0.031 in)
Width1.6 mm (0.063 in)
Height0.6 mm (0.024 in)
ProductReverse Geometry Type MLCCs
SeriesLLL
PackagingReel
Package / Case0306 (Reversed)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeReversed Geometry Low ESL Type

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?