Reference Only
LLL153C80J224ME14L
Obsolete
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Datasheet
LLL153C80J224ME14L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 220 nF | |
| Tolerance | 20 % | |
| Case Code - in | 0204 (Reversed) | |
| Case Code - mm | 0510 (Reversed) | |
| Termination Style | SMD/SMT | |
| Length | 0.5 mm (0.02 in) | |
| Width | 1 mm (0.039 in) | |
| Height | 0.3 mm (0.012 in) | |
| Product | Reverse Geometry Type MLCCs | |
| Series | LLL | |
| Packaging | Reel | |
| Package / Case | 0204 (Reversed) | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Reversed Geometry Low ESL Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?