Reference Only
LFG436G61AA10003
Signal Conditioning Multilayer BP Filter with Nominal Center frequency of 6160 MHz.
Datasheet
LFG436G61AA10003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Bandpass Filters | |
| Frequency | 6.61 GHz | |
| Bandwidth | 515 MHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Package / Case | 4.5 mm x 3.2 mm | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | LFG | |
| Packaging | Reel | |
| Insertion Loss | 3.6 dB | |
| Mounting | Board Mount | |
| Subcategory | Filters | |
| Tradename | GIGAFIL | |
| Type | Bandpass |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.99 | $990.00 | |
| $0.97 | $4,850.00 |
Need more?