Reference Only
LFD212G45DCZD607
End of Life
Signal Conditioning
Datasheet
LFD212G45DCZD607 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Diplexers | |
| Frequency | 2.45 GHz, 5.425 GHz | |
| Frequency Range | 2.4 GHz to 2.5 GHz, 4.9 GHz to 5.95 GHz | |
| Termination Style | SMD/SMT | |
| Package / Case | 2 mm x 1.25 mm x 0.5 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | LFD | |
| Packaging | Reel | |
| Insertion Loss | 0.45 dB, 0.85 dB | |
| Mounting Style | Board Mount | |
| Mounting | Board Mount | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8529909800 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?