Reference Only
LFD182G50MPAE246
End of Life
Signal Conditioning
Datasheet
LFD182G50MPAE246 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Diplexers | |
| Frequency | 698 MHz to 960 MHz, 1.427 GHz to 2.2 GHz, 2.3 GHz to 2.69 GHz, 3.4 GHz to 3.8 GHz, 5.15 GHz to 5.925 GHz | |
| Frequency Range | 698 MHz to 960 MHz, 1.427 GHz to 2.2 GHz, 2.3 GHz to 2.69 GHz, 3.4 GHz to 3.8 GHz, 5.15 GHz to 5.925 GHz | |
| Termination Style | SMD/SMT | |
| Package / Case | 1.6 mm x 0.8 mm x 0.65 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | LFD | |
| Packaging | Reel | |
| Insertion Loss | 0.25 dB, 0.4 dB, 0.7 dB, 0.85 dB, 1 dB | |
| Mounting | Board Mount | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?