Reference Only

LFD182G45DCHD481

End of Life
Signal Conditioning

Manufacturer:

Mfr Part:
LFD182G45DCHD481

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductDiplexers
Frequency2.45 GHz, 5.425 GHz
Frequency Range2.4 GHz to 2.5 GHz, 4.9 GHz to 5.95 GHz
Termination StyleSMD/SMT
Package / Case1.6 mm x 0.8 mm x 0.7 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesLFD
PackagingReel
Insertion Loss0.4 dB, 1 dB
MountingBoard Mount
SubcategoryFilters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?