Reference Only

LFB212G44BF5D107

Signal Conditioning

Manufacturer:

Mfr Part:
LFB212G44BF5D107

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBandpass Filters
Frequency2.441 GHz
Frequency Range500 MHz to 6 GHz
Bandwidth39 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case2 mm x 1.25 mm x 0.7 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesLFB
PackagingReel
Insertion Loss3.3 dB
MountingBoard Mount
SubcategoryFilters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?