Reference Only

LFB182G45BG5D920

Signal Conditioning .

Manufacturer:

Mfr Part:
LFB182G45BG5D920

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBaluns
Frequency2.45 GHz
Bandwidth50 MHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesLFB182G
PackagingReel
Insertion Loss1.6 dB
MountingBoard Mount
SubcategoryFilters
TypeBalance Matching Band Pass Filters

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8548000000
TARIC8517790000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.09$360.00
$0.085$680.00
Need more?