Reference Only

LDM181G9310CC001

End of Life
Signal Conditioning

Manufacturer:

Mfr Part:
LDM181G9310CC001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBaluns
Frequency1.9325 GHz
Impedance100 Ohms
Termination StyleSMD/SMT
Package / Case1.6 mm x 0.6 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesLDM
PackagingReel
MountingBoard Mount
SubcategoryFilters

Export and Environmental Classification

AttributeDescription
ECCN5A991.g
HTS8529102190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?