Reference Only

LDD211G6103A-095

End of Life
Signal Conditioning

Manufacturer:

Mfr Part:
LDD211G6103A-095

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductDividers
Frequency1.61 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesLDD
PackagingReel
Insertion Loss3.4 dB
Mounting StyleBoard Mount
MountingBoard Mount
SubcategoryFilters
TypeHybrid Divider

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?