Reference Only
LBWB1ZZ1AD-812
End of Life
WiFi Modules - 802.11 Type1AD-D WiFi b/g/n Ayla software
Datasheet
LBWB1ZZ1AD-812 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | WiFi Modules - 802.11 | |
| Series | LBWB1 | |
| Protocol Supported | 802.11 b/g/n | |
| Frequency | 2.4 GHz | |
| Data Rate | 65 Mb/s | |
| Interface Type | UART | |
| Supply Voltage - Min | 3.13 V | |
| Supply Voltage - Max | 3.6 V | |
| Output Power | 17 dBm | |
| Supply Current Transmitting | 240 mA | |
| Supply Current Receiving | 60 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Antenna Connector Type | Integrated | |
| Dimensions | 33 mm x 18 mm x 2.5 mm | |
| Modulation Technique | CCK, DSSS, OFDM | |
| Moisture Sensitive | Yes | |
| Operating Supply Voltage | 3.3 V | |
| Product Type | WiFi Modules | |
| Protocol - WiFi - 802.11 | 802.11 b/g/n | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?