Reference Only
LBWA1ZZVK7-539
Obsolete
WiFi Modules - 802.11 Type VK 802.11b/g WLAN WiFi CC3000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | WiFi Modules - 802.11 | |
| Protocol Supported | 802.11 b/g | |
| Frequency | 2.4 GHz | |
| Data Rate | 11 Mb/s, 54 Mb/s | |
| Interface Type | SPI | |
| Supply Voltage - Min | 2.7 V | |
| Supply Voltage - Max | 4.3 V | |
| Output Power | 15 dBm to 19 dBm | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Reel | |
| Antenna Connector Type | Integrated | |
| Dimensions | 16.5 mm x 11.5 mm x 2.2 mm | |
| Moisture Sensitive | Yes | |
| Operating Supply Voltage | 2.7 V to 4.3 V | |
| Product Type | WiFi Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?