Reference Only

LBWA1UZ1GC-958

WiFi Modules - 802.11 Type 1GC Shielded ultra-small 802.11a/b/g/n/ac.

Manufacturer:

Mfr Part:
LBWA1UZ1GC-958

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryWiFi Modules - 802.11
Series1GC
Protocol Supported802.11 a/b/g/n
Frequency2.4 GHz, 5 GHz
Data Rate11 Mb/s, 54 Mb/s, 65 Mb/s
Interface TypeEthernet, GPIO, I2C, SPI, UART, USB
Supply Voltage - Min3.13 V
Supply Voltage - Max4.8 V
Output Power12 dBm, 13 dBm, 17 dBm
Supply Current Transmitting310 mA, 320 mA, 330 mA, 380 mA
Supply Current Receiving100 mA
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
QualificationAWS
PackagingReel
Antenna Connector TypeExternal
Dimensions10 mm x 10 mm x 1.2 mm
Modulation TechniqueCCK, DSSS, OFDM
Moisture SensitiveYes
Operating Supply Voltage3.3 V
Product TypeWiFi Modules
SubcategoryWireless & RF Modules
Part # AliasesLBWA1UZ1GC-TEMP

Export and Environmental Classification

AttributeDescription
ECCN5A992.C
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.46$14,460.00
Need more?