Reference Only
LBEU5ZZ1WL-857
New Product
Multiprotocol Modules .
Datasheet
LBEU5ZZ1WL-857 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiprotocol Modules | |
| Frequency | 860 MHz to 930 MHz, 1.5611 GHz to 1.57542 GHz, 2.402 GHz to 2.48 GHz, 2.412 GHz to 2.484 GHz | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Multiprotocol Modules | |
| Product | Multiprotocol Module | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?