Reference Only
LBEU5ZZ1WL-633
New Product
Multiprotocol Modules .
Datasheet
LBEU5ZZ1WL-633 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiprotocol Modules | |
| Frequency | 2.412 GHz to 2.484 GHz | |
| Output Power | 5 dBm | |
| Interface Type | I2C, SPI, GPIO, UART | |
| Supply Voltage - Min | 2 V | |
| Supply Voltage - Max | 4.3 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 17.5 mm x 17 mm x 2.15 mm | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | WiFi | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 2 V to 4.3 V | |
| Product Type | Multiprotocol Modules | |
| Product | Multiprotocol Module | |
| Receiver Sensitivity | - 93 dBm | |
| Subcategory | Wireless & RF Modules | |
| Supply Current Receiving | 13.5 mA | |
| Supply Current Transmitting | 20.8 mA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?