Reference Only

LBEU5ZZ1WL-33SMP

Multiprotocol Modules

Manufacturer:

Mfr Part:
LBEU5ZZ1WL-33SMP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultiprotocol Modules
Frequency860 MHz to 930 MHz
Interface TypeI2C, UART, USB, SPI
Supply Voltage - Min3 V
Supply Voltage - Max3.3 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Dimensions17 mm x 17.5 mm x 2.15 mm
Protocol - Bluetooth, BLE - 802.15.1Bluetooth 5.0
Protocol - GPS, GLONASSBeiDou, GNSS, GPS
Protocol - Sub GHzLoRa/LoRaWAN
Protocol - WiFi - 802.11802.11 b/g/n
Product802.11 b/g/n, BeiDou, Bluetooth 5.0, GNSS, GPS, LoRa/LoRaWAN
Product TypeMultiprotocol Modules
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?