Reference Only

LBEE5ZZ2XS-846

Multiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth 5.3 Module.

Manufacturer:

Mfr Part:
LBEE5ZZ2XS-846

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultiprotocol Modules
Series2XS
Frequency2.4 GHz, 5 GHz
Output Power18 dBm
Interface TypePCIe, SDIO, UAR
Supply Voltage - Min1.71 V
Supply Voltage - Max3.46 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Dimensions19.2 mm x 16.5 mm x 2.1 mm
Protocol - Bluetooth, BLE - 802.15.1Bluetooth 5.3
Protocol - WiFi - 802.11802.11 a/b/g/n/ac/ax
PackagingReel
ComplianceRoHS
Data Rate1 Mb/s, 2 Mb/s, 5.5 Mb/s, 11 Mb/s
Modulation Technique35 %
Moisture SensitiveYes
Operating Supply Voltage1.8 V, 3.3 V
Product TypeMultiprotocol Modules
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
ECCN5A992.C
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.13$22,130.00
Need more?