Reference Only
LBEE5ZZ1PJ-377
Multiprotocol Modules Type 1PJ Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 3.2.
Datasheet
LBEE5ZZ1PJ-377 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiprotocol Modules | |
| Series | 1PJ | |
| Frequency | 2.4 GHz, 5 GHz | |
| Interface Type | UART | |
| Supply Voltage - Min | 1.7 V | |
| Supply Voltage - Max | 3.46 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 7.2 mm x 7.4 mm x 1.25 mm | |
| Protocol - WiFi - 802.11 | 802.11 a/b/g/n/ac | |
| Packaging | Reel | |
| Product Type | Multiprotocol Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.38 | $11,380.00 |
Need more?