Reference Only
LBEE5ZSTNC-523
Obsolete
Multiprotocol Modules 802.11b/g/n WiFi BT Type TN Module
Datasheet
LBEE5ZSTNC-523 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiprotocol Modules | |
| Series | TN | |
| Frequency | 2.4 GHz | |
| Output Power | 20 dBm | |
| Interface Type | UART | |
| Supply Voltage - Min | 1.8 V, 3.6 V | |
| Supply Voltage - Max | 1.8 V, 3.6 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Antenna Connector Type | u.FL | |
| Dimensions | 17 mm x 10 mm x 2.2 mm | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | 802.11 b/g/n | |
| Packaging | Reel | |
| Data Rate | 11 Mb/s, 54 Mb/s, 65 Mb/s | |
| Modulation Technique | CCK, OFDM | |
| Moisture Sensitive | Yes | |
| Operating Supply Voltage | 1.8 V, 3.6 V | |
| Product Type | Multiprotocol Modules | |
| Subcategory | Wireless & RF Modules | |
| Supply Current Receiving | 90 mA | |
| Supply Current Transmitting | 250 mA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002.a.1 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?