Reference Only

LBEE5XV2EC-001

New Product
Multiprotocol Modules .

Manufacturer:

Mfr Part:
LBEE5XV2EC-001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultiprotocol Modules
Frequency2.4 GHz, 5 GHz, 6 GHz
Output Power8 dBm
Interface TypeUART
Supply Voltage - Min1.71 V
Supply Voltage - Max4.8 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dimensions12.5 mm x 9.4 mm x 1.2 mm
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - WiFi - 802.11WiFi
PackagingReel
Data Rate600 Mb/s
Moisture SensitiveYes
Mounting StyleSMD/SMT
Operating Supply Voltage1.71 V to 4.8 V
Product TypeMultiprotocol Modules
ProductMultiprotocol Module
Receiver Sensitivity- 96 dBm
SubcategoryWireless & RF Modules
Supply Current Receiving12 mA
Supply Current Transmitting26 mA

Export and Environmental Classification

AttributeDescription
ECCN5A992.C
HTS8517620090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Contact Us