Reference Only
LBEE5WV2GF-001
Multiprotocol Modules Type 2GF Shielded Small Wi-Fi 11a/b/g/n/ac Dual-band SISO + Bluetooth 5.4 Module.
Datasheet
LBEE5WV2GF-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiprotocol Modules | |
| Series | 2GF | |
| Frequency | 2.412 GHz to 5.825 GHz | |
| Interface Type | UART | |
| Supply Voltage - Min | 3.2 V | |
| Supply Voltage - Max | 4.6 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 70 C | |
| Antenna Connector Type | 7 Channel | |
| Dimensions | 10 mm x 7.2 mm x 1.5 mm | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth 5.3 | |
| Protocol - WiFi - 802.11 | 802.11 a/b/g/n/ac | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Operating Supply Voltage | 3.2 V to 4.6 V | |
| Product Type | Multiprotocol Modules | |
| Product | Bluetooth | |
| Shielding | Shielded | |
| Subcategory | Wireless & RF Modules | |
| Type | WLAN Bluetooth Combo Module |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8473301180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 46 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.17 | $10,170.00 |
Need more?