Reference Only
LBEE5HY2GY-001
New Product
Multiprotocol Modules .
Datasheet
LBEE5HY2GY-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiprotocol Modules | |
| Frequency | 2.4 GHz, 5 GHz | |
| Output Power | 19 dBm | |
| Interface Type | UART | |
| Supply Voltage - Min | 1.71 V | |
| Supply Voltage - Max | 4.8 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 7.9 mm x 7.3 mm x 1.1 mm | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | WiFi, 802.11a/b/g/n/ac/ax | |
| Packaging | Reel | |
| Data Rate | 143 Mb/s | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 1.71 V to 4.8 V | |
| Product Type | Multiprotocol Modules | |
| Product | Multiprotocol Module | |
| Receiver Sensitivity | - 96 dBm | |
| Subcategory | Wireless & RF Modules | |
| Supply Current Receiving | 40 mA | |
| Supply Current Transmitting | 280 mA | |
| Type | Module |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.72 | $9,720.00 |
Need more?