Reference Only

LBEE5HY2FY-922

New Product
Multiprotocol Modules Type 2FY Infineon CYW55513 ShieldedSmall WiFi 11a/b/g/n/ac/ax SISO+BT 5.4 Module.

Manufacturer:

Mfr Part:
LBEE5HY2FY-922

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultiprotocol Modules
Series2FY
Frequency2.4 GHz, 5 GHz, 6 GHz
Interface TypeGPIO, UART
Supply Voltage - Min3 V
Supply Voltage - Max4.8 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dimensions7.9 mm x 7.3 mm x 1.1 mm
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - WiFi - 802.11WiFi - 802.11
ProductMultiprotocol Modules
PackagingReel
CoreARM Cortex-M33, ARM Cortex-R4
Data Rate143 Mb/s
Moisture SensitiveYes
Mounting StyleSMD/SMT
Product TypeMultiprotocol Modules
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
ECCN5A992.C
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.74$9,740.00
Need more?