Reference Only
LBCA1HN2EG-917
Bluetooth Modules - 802.15.1 Type 2EG ultra-low pwr secure BT 5.2 connected IoT edge ind medical app.
Datasheet
LBCA1HN2EG-917 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Bluetooth Modules - 802.15.1 | |
| Series | 2EG | |
| Interface Type | SPI, UART | |
| Output Power | 6 dBm | |
| Data Rate | 1 Mb/s | |
| Receiver Sensitivity | - 96 dBm | |
| Supply Voltage - Min | 1.2 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Antenna Connector Type | PCB Antenna | |
| Core | ARM Cortex-M33 | |
| Dimensions | 7.4 mm x 7 mm x 1 mm | |
| Frequency Range | 2.402 GHz to 2.48 GHz | |
| Height | 1 mm | |
| Length | 7.4 mm | |
| Moisture Sensitive | Yes | |
| Mounting Style | PCB Mount | |
| Product Type | Bluetooth Modules | |
| Shielding | Shielded | |
| Subcategory | Wireless & RF Modules | |
| Supply Current Receiving | 5.8 mA | |
| Supply Current Transmitting | 24.1 mA | |
| Width | 7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b.4.b |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 51 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.89 | $6,890.00 |
Need more?
Available Regional Inventory
2,000 available now at ttieurope.com