Reference Only
LBAD0XX1SC-151
Cellular Modules Type 1SC M1/NB-IoT module.
Datasheet
LBAD0XX1SC-151 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Cellular Modules | |
| Series | 1SC | |
| Frequency | 1.71 GHz to 2.17 GHz | |
| Output Power | 23 dBm | |
| Interface Type | UART | |
| Supply Voltage - Min | 1.7 V | |
| Supply Voltage - Max | 1.9 V | |
| Supply Current Transmitting | 400 mA, 800 mA | |
| Supply Current Receiving | 90 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Antenna Connector Type | External | |
| Dimensions | 11.4 mm x 11.1 mm x 1.4 mm | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Operating Supply Voltage | 1.8 V | |
| Product Type | Cellular Modules | |
| Product | Cellular Modules | |
| Protocol - GPS, GLONASS | GLONASS, GPS | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.95 | $39,900.00 |
Need more?