LBAA0XV2DT-158SMP Murata Electronics

LBAA0XV2DT-158SMP

Multiprotocol Modules

Manufacturer:

Mfr Part:
LBAA0XV2DT-158SMP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryMultiprotocol Modules
Series2DT
Frequency860 MHz to 930 MHz, 2.4 GHz
Supply Voltage - Min1.8 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dimensions9.98 mm x 8.7 mm
Protocol - GPS, GLONASSBPS, BeiDou
Protocol - Sub GHzLoRa Edge
Mounting StylePCB Mount
Number of Channels2 Channel
Product TypeMultiprotocol Modules
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?