LBAA0QB1SJ-977 Murata Electronics

LBAA0QB1SJ-977

New Product
Sub-GHz Modules .

Manufacturer:

Mfr Part:
LBAA0QB1SJ-977

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySub-GHz Modules
Interface TypeUART
Supply Voltage - Min2 V
Supply Voltage - Max3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dimensions10 mm x 8 mm x 1.6 mm
PackagingReel
Moisture SensitiveYes
Operating Supply Voltage2 V to 3.6 V
Product TypeSub-GHz Modules
ProductLoRa Modem Module
SubcategoryWireless & RF Modules

Export and Environmental Classification

AttributeDescription
ECCN5A992.C
HTS8517620090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.34$10,340.00
Need more?