Reference Only
LBAA0QB1SJ-295
Sub-GHz Modules Type 1SJ-295 LoRa, SX1262 MODULE WITH OPEN MCU.
Datasheet
LBAA0QB1SJ-295 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Sub-GHz Modules | |
| Series | 1SJ | |
| Frequency | 868 MHz, 915 MHz | |
| Interface Type | UART | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 10 mm x 8 mm x 1.6 mm | |
| Protocol - Sub GHz | LoRa/LoRaWAN | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Operating Supply Voltage | 3.3 V | |
| Product Type | Sub-GHz Modules | |
| Product | LoRaWAN Modems | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.49 | $10,490.00 |
Need more?