Reference Only
KRM55T7U3A163KDL1L
Specialty Ceramic Capacitors .
Datasheet
KRM55T7U3A163KDL1L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 0.016 uF | |
| Class | Class 1 | |
| Dielectric | U2J | |
| Height | 4.8 mm | |
| Length | 6.1 mm (0.24 in) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Product Type | Ceramic Capacitors | |
| Product | Stacked Capacitors | |
| Qualification | AEC-Q200 | |
| Series | KRM | |
| Subcategory | Capacitors | |
| Termination Style | Metal Frame | |
| Tolerance | 10 % | |
| Type | 2 Chip | |
| Voltage Rating DC | 1 kVDC | |
| Width | 5.1 mm (0.201 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.91 | $764.00 | |
| $1.87 | $8,976.00 |
Need more?