Reference Only

KRM55T7U2J663KDL1K

Specialty Ceramic Capacitors .

Manufacturer:

Mfr Part:
KRM55T7U2J663KDL1K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySpecialty Ceramic Capacitors
Capacitance66 nF
Termination StyleMetal Frame
Length6.1 mm (0.24 in)
Width5.1 mm (0.201 in)
ProductStacked Capacitors
DielectricU2J
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesKRM
QualificationAEC-Q200
PackagingReel
ClassClass 1
Height4.8 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Type2 Chip
Voltage Rating DC630 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.98$1,980.00
$1.83$3,660.00
Need more?