Reference Only

KRM31KC8YA106KH01L

Specialty Ceramic Capacitors .

Manufacturer:

Mfr Part:
KRM31KC8YA106KH01L

TTI Part:
Not Assigned

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySpecialty Ceramic Capacitors
Capacitance10 uF
Termination StyleMetal Frame
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
ProductMetal Terminal Capacitors
DielectricX6S
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesKRM
QualificationAEC-Q200
PackagingReel
Height2.7 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeGeneral Purpose Metal Terminal Multilayer Ceramic Capacitor
Voltage Rating DC35 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.32$320.00
$0.315$1,575.00
$0.311$3,110.00
$0.299$7,475.00
Need more?