Reference Only

KRM21ER61C106KFA1L

Specialty Ceramic Capacitors .

Manufacturer:

Mfr Part:
KRM21ER61C106KFA1L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySpecialty Ceramic Capacitors
Capacitance10 uF
Termination StyleMetal Frame
Length2 mm (0.079 in)
Width1.25 mm (0.049 in)
ProductMetal Terminal Capacitors
DielectricX5R
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesKRM
QualificationAEC-Q200
PackagingReel
Height1.8 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeGeneral Purpose Ceramic Capacitors
Voltage Rating DC16 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.134$268.00
$0.132$1,320.00
$0.13$3,120.00
Need more?