Reference Only
KIT-EKLMM21NB
Obsolete
Inductor Kits & Accessories INDUCTOR KIT 10PRTS PER TYP 0805 PKG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Inductor Kits & Accessories | |
| Product | RF Inductor Kits | |
| Termination Style | SMD/SMT | |
| Inductance Range | 100 nH to 4.7 uH | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | LQM21N | |
| Maximum DC Current | 30 mA to 250 mA | |
| Maximum DC Resistance | 260 mOhms to 1 Ohms | |
| Number of Pieces per Value | 10 Pieces | |
| Product Type | Inductor Kits & Accessories | |
| Shielding | Shielded | |
| Size | 0805 (2012 metric) | |
| Subcategory | Inductors, Chokes & Coils | |
| Tolerance | 10 % | |
| Type | Chip Inductor Kits, Monolithic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?