Reference Only

KCM55L5C2J183JDL1L

Specialty Ceramic Capacitors .

Manufacturer:

Mfr Part:
KCM55L5C2J183JDL1L

TTI Part:
Not Assigned

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySpecialty Ceramic Capacitors
Capacitance18 nF
Termination StyleMetal Frame
Length6.1 mm (0.24 in)
Width5.1 mm (0.201 in)
ProductMetal Terminal Capacitors
DielectricC0G (NP0)
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesKCM55
QualificationAEC-Q200
PackagingReel
Height2.8 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Voltage Rating DC630 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.30$520.00
$1.26$6,048.00
Need more?